160KB RAM, 1024KB FLASH ARM Cortex-R4F microcontroller featuring a 140MHz core frequency. This surface mount device operates from 1.35V to 3.6V, with a wide temperature range of -40°C to 125°C. Connectivity includes SPI, UART, USART, SCI, EBI/EMI, and CAN interfaces, alongside 115 I/Os with 68 programmable. Integrated peripherals include POR and DMA, with two timers/counters.
Texas Instruments S5LS10206ASZWTQQ1 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 140MHz |
| Interface | SPI, UART, USART, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 140MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of I/Os | 115 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, DMA |
| Radiation Hardening | No |
| RAM Size | 160KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments S5LS10206ASZWTQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.