
Texas Instruments S5LS10206ASPGEQQ1R technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | CAN, UART, LIN, SPI, USART, SCI |
| Max Frequency | 140MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 1.65V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of ADC Channels | 20 |
| Number of I/Os | 68 |
| Operating Supply Voltage | 1.5V |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, DMA |
| RAM Size | 160KB |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments S5LS10206ASPGEQQ1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
