
16-bit ARM Cortex-R4F Flash Microcontroller, operating at up to 140MHz. Features 1024KB FLASH and 128KB RAM, with 115 I/Os including 68 programmable. Interfaces include SPI, UART, USART, SCI, EBI/EMI, and CAN. Operates from -40°C to 125°C with supply voltages from 1.35V to 3.6V. Surface mount LFBGA package, RoHS compliant.
Texas Instruments S5LS10116ASZWTQQ1 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 140MHz |
| Interface | SPI, UART, USART, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 140MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of I/Os | 115 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments S5LS10116ASZWTQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.