
16/32-Bit RISC Flash Microcontroller featuring an ARM Cortex-M3 core operating at up to 80MHz. This MCU offers 448KB of FLASH memory and 24KB of RAM, with 49 programmable I/Os. Integrated peripherals include SPI, UART, USART, SCI, CAN, and LIN interfaces, along with 16 timers/counters, POR, and a watchdog timer. Designed for surface mount installation in a 100-LQFP package, it operates from a 3V to 3.6V supply voltage and supports an extended temperature range of -40°C to 125°C.
Texas Instruments S4MF04207SPZQQ1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | SPI, UART, USART, SCI, CAN, LIN |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 448KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of GPIO | 49 |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Hercules™ TMS470M ARM® Cortex®-M3 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments S4MF04207SPZQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.