Cap Tant Solid 100uF 10V G CASE 20% (6.73 X 2.79 X 2.79mm) Inward L SMD (0.001%FR) 1.1 Ohm 125°C T/R
AVX TAZG107M010CRSD0000 technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 1.1Ohm |
| Leakage Current | 10uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZG107M010CRSD0000 to view detailed technical specifications.
No datasheet is available for this part.