Cable Ties STD NYL CBL TIES .189X15.3L 100PK
IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT108-1, SOP-14, Network Interface
IC DUAL LINE TRANSCEIVER, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, MS-012, SOP-8, Line Driver or Receiver
Conn DIP Socket SKT 20 POS 2.54mm Solder RA Thru-Hole
Conn DIP Socket SKT 14 POS 2.54mm Solder RA Thru-Hole
Conn DIP Socket SKT 16 POS 2.54mm Solder RA Thru-Hole
Cable Ties STD NYL CBL TIES .189X15.3L 1000PK
CARTRIDGE, CANON COMP, BCI-6PM+30%; Printer Brand:Canon BJC8200 Photo, i9100, S800, S900 Series Printers; Cartridge Original Type Number:BCI-6PM; Ink Colour:Photo Magenta; Consumable Type:Compatible; Colour:Photo Magenta
S900 3/0AWG CONTINUOUS FLEX WIRE PVC
Canon BCI-6M Magenta Inkjet Cartridge
CARTRIDGE, CANON COMP, BCI-6K+30%; Printer Brand:Canon BJC8200 Photo, i9100, S800, S900 Series Printers; Cartridge Original Type Number:BCI-6BK; Ink Colour:Black; Consumable Type:Compatible; Colour:Black
10-Contact DIP Socket, SKT Gender, 2.54mm Pitch, Through Hole Mount
IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Network Interface
44-Position 2-Row Through-Hole Female I/O Audio/Video Connector
CONN EDGE DUAL FMALE 36POS 0.156
CONN EDGE DUAL FMALE 72POS 0.156
IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, SOT108-1, MS-012, SOP-14, Network Interface
S900 6AWG CONTINUOUS FLEX WIRE PVC
S900 4 Channel Multimode Flange Mount Bulkhead Expanded Beam Connector