Search Results for "s339 m14 f16 e unicorp"
Filters
S339
NKK Switches
DPDT Toggle Switch 20A 250VAC Solder Lug Panel Mount
Datasheet
Panel Mount with Threads
Active
Actuator Length:
17.5mm
Actuator Material:
Brass, Chrome
Actuator Type:
Standard Round
Contact Material:
Silver
S339-RO
NKK Switches
Toggle Switches DPDT ON-OFF-MOM 15A
Datasheet
Obsolete
Contact Plating:
Silver
Lead Free:
Lead Free
Mount:
Bushing
Orientation:
Vertical
S339-RO
Nihon Kaiheiki
Toggle Switches DPDT ON-OFF-MOM 15A
Datasheet
Unknown
Contact Plating:
Silver
Lead Free:
Lead Free
Length:
33.2mm
Orientation:
Vertical