Cap Tant Solid 6.8uF 16V X CASE 10% (7.24 X 2.65 X 1.3mm) Pad SMD (0.001%FR) 3 Ohm 125°C T/R
Vishay T95X685K016CSAS technical specifications.
| Capacitance | 6.8uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 3Ohm |
| Leakage Current | 1.1uA |
| Case Code | X |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T95X685K016CSAS to view detailed technical specifications.
No datasheet is available for this part.