CBL FMALE RA TO WIRE 4POS 4.92
Weidmuller 1873260150 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M5 |
| Connector Type B | Wire Leads |
| Current Rating | 1A |
| Material | PUR, PVC |
| Mount | Free Hanging |
| Number of Poles | 3 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Wire/Cable Diameter | 4.6mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1873260150 to view detailed technical specifications.
No datasheet is available for this part.