1.5A 100V Rectifier Diode, SMA, Surface Mount
1.5A 100V Switching Diode, SMA, DO-214AC, SMT
32-Position 2-Row Through Hole Male Pin Connector, 0.079inch Pitch, Lead Free
8-bit Microcontrollers - MCU RISC 75MHz 20I/O Inter. Oscl. 136kB
8-Bit RISC Microcontroller, 75MHz, 3KB FLASH, 136B RAM, DIP Package
1.5A 100V General Purpose Rectifier Diode SMA
32-Position 2-Row Through-Hole Connector, 32 Male Pins, 0.079inch Pitch
Lite-On S2BA, SMT Diode, 100V 1.5A, 2-Pin DO-214AC
8-Bit RISC Microcontroller, 3KB FLASH, 136B RAM, 20 I/Os, SSOP Package
Power Relay 42VAC 17A SPST-NO(29x12.7x15.7)mm THT
Power Relay 42VAC 12A SPDT(29x12.7x15.7)mm THT
Power Relay 42VAC 8A DPDT(29x12.7x15.7)mm THT
Power Relay 42VAC 12A SPST-NO(29x12.7x15.7)mm THT
DPDT Electromechanical Relay 42VAC 17.9mA 966R Through Hole PC Pin
DPST-NO Relay 42VAC 17.9mA 966R 277V 8A 1.92kVA Through Hole
SPST-NO Electromechanical Relay 42VAC 17.9mA 966R Through Hole PC Pin 4-Pin
SPDT Electromechanical Relay, 42V 17.9mA 966R, Through Hole PC Pin
Power Relay 42VAC 17A SPDT(29x12.7x15.7)mm THT