The AVX CWR29HK335JAD\W is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 15VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 1.7. The capacitor is designed for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It features high reliability and a low ESR type.
AVX CWR29HK335JAD\W technical specifications.
| Capacitance | 3.3uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| ESR | 1.7Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29HK335JAD\W to view detailed technical specifications.
No datasheet is available for this part.