The C&K HBS2GFB5SD001VU is a screw mount SPST switch with a max current rating of 20A at 480VAC and a max DC voltage rating of 250V. It has an electrical life of 100,000 cycles at UL standards and a power rating of 745.7mW. The switch operates within a temperature range of -55°C to 150°C and is suitable for screw mounting.
C&K HBS2GFB5SD001VU technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Stub Plunger |
| Max Current Rating | 20@480VAC@(CSA/UL)A |
| Max AC Voltage Rating | 480@(CSA/UL)V |
| Max DC Voltage Rating | 250@(CSA/UL)V |
| Max Power Rating | 745.7@(CSA/UL)VA |
| Electrical Life | 100000@ULCycles |
| Mounting | Screw Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K HBS2GFB5SD001VU to view detailed technical specifications.
No datasheet is available for this part.