Yellow Diffused LED Emitter, 585nm, 20mA, 110° Viewing Angle, Radial
SPST Toggle Switch, 20A 250VAC 30VDC, Solder Lug, Panel Mount
Yellow LED, 2.1mcd, 583nm, 110°, Through Hole
30-Position 2-Row Through Hole Connector, 250V, 105°C, UL94 V-0
650F Axial High Voltage Capacitor, 2.7V, 65°C, Chassis Mount
LED Uni-Color Yellow 585nm Standard LED 2-Pin T/R
1200uF 2.7V Axial Chassis Mount Capacitor
2000uF Axial Chassis Mount Capacitor 2.7V 65°C
Single Color LED, Yellow, Tinted Diffused, 5mm
3000uF High Voltage Chassis Mount Capacitor, 2.7V, 65°C, RoHS Compliant
SINGLE COLOR LED, YELLOW, 5.055mm, 2 MM X 5 MM, PLASTIC PACKAGE-2
Connector Accessories Receptacle Protective Cover Stainless Steel Passivated Plastic Bag
Connector Accessories Receptacle Protective Cover Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel Plastic Bag
Connector Accessories Receptacle Protective Cover Aluminum Alloy Black Anodized Plastic Bag
Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Zinc Nickel Over Electroless Nickel Bag
RESISTOR, VOLTAGE DEPENDENT, 385V, 76J, THROUGH HOLE MOUNT, RADIAL LEADED
TDA8920BJ/N2/S30,1
Single Color LED, Yellow, Tinted Diffused, 5.055mm, 2 MM X 5 MM, PLASTIC PACKAGE-2