The S3000AH is an 8GB DDR2 SDRAM module designed for computing and embedded systems applications. It operates at a frequency of 3.2GHz and supports various interfaces including serial, USB, Ethernet, SATA, and PCI. The module is rated for a maximum operating temperature of 55°C and a minimum operating temperature of 5°C. It requires a 12V operating supply voltage and is available in bulk packaging with 5 units per package.
Intel S3000AH technical specifications.
| Frequency | 3.2GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 55°C |
| Memory Size | 8GB |
| Memory Type | DDR2, |
| Min Operating Temperature | 5°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Intel S3000AH to view detailed technical specifications.
No datasheet is available for this part.