Copper Stud Connectors
Terminal, Lug, Crimp Style, Copper, Insulated, Ring Tongue, Bell Mouthed, Type Ii, Class I (For 105 Deg. C Total Conductor Temperature) (S/S By Sae-As25036)
Connector Accessories Clear Polycarbonate H-Tap-Flame Retardant Cover
Cable Ties, Standard Locking Nylon 6/6 Natural 19mm 80N
Connector Terminals Split Bolt Copper Alloy
Ring Tongue Terminal (2/0)AWG
Ring Tongue Terminal 6AWG
Ring Tongue Terminal 16AWG Copper Red 23.36mm Tin
Lug Terminal 8AWG 24.13mm 10.41mm Tin Bulk
BELLED SPLICE 313.1 FLEX
UV Black Covered Al Distribution Connectors, Double Sided Entry, 4 Ports
Tap Terminal 4-14AWG F 50mm 38mm
Black Plastisol Covered Al Distribution Connectors, Double Sided Entry, 8 Ports
UV Black Covered Al Distribution Connectors, Double Sided Entry, 10 Ports
Cable Clamps and Clips Clamp Screw Nylon 6/6 Black/White 7.92mm
Tap Terminal 4AWG 102mm 76mm
Tap Terminal (1/0)-14AWG F 74mm 23mm
Conn Housing 2 POS Crimp T Style
Conn Housing 10 POS Crimp T Style
Tap Terminal 4AWG 264mm 76mm