This ceramic chip capacitor has a capacitance of 68pF and a voltage rating of 50VDC with a tolerance of 2%. It is a multilayer ceramic capacitor with a dielectric of BP and a package style of 0402. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kemet C0402K680G5GML technical specifications.
| Capacitance | 68pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.61(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0402K680G5GML to view detailed technical specifications.
No datasheet is available for this part.