This 0.1uF ceramic capacitor is rated for 50VDC with a 10% tolerance and features a BX dielectric. It has a through-hole mounting style and is packaged in a molded case. The capacitor operates within a temperature range of -55°C to 125°C and has a standard technology. It is suitable for general applications and is not intended for microwave use.
Kemet C192T104K5X5CR7293 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| Failure Rate | R |
Download the complete datasheet for Kemet C192T104K5X5CR7293 to view detailed technical specifications.
No datasheet is available for this part.