This Eaton switch features a SPST configuration with a rocker actuator style, rated for 15A at 125VAC or 28VDC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. The switch is designed for panel mount applications and has a mechanical life of 100,000 cycles. It can operate within a temperature range of -40°C to 85°C.
Eaton 8007K23N413V61 technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton 8007K23N413V61 to view detailed technical specifications.
No datasheet is available for this part.