Search Results for "s29cl016j0mqfm030 infineon technologies ag"
Filters
S29CL016J0MQFM030
Cypress
Flash, 512KX32, 54ns, PQFP80, QFP-80
Datasheet
QFP, QFP80,.7X.9,32
Active
Max Operating Temperature:
125
Number of Terminals:
80
Min Operating Temperature:
-40
Terminal Position:
QUAD
S29CL016J0MQFM030
Spansion
16Mb NOR Flash Memory, 3.3V, PQFP, -40°C to 125°C
Datasheet
Volume Production
Address Bus Width:
19b
Package/Case:
PQFP
Density:
16Mb
Interface:
Parallel