The T192A825J060AS tantalum capacitor from Kemet features a capacitance of 8.2uF with a tolerance of 5% and a voltage rating of 60V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tray with 20 units per package and has an axial termination. It is part of the T192 series from Kemet.
Kemet T192A825J060AS technical specifications.
| Capacitance | 8.2uF |
| Dielectric | Tantalum |
| Length | 11.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tray |
| Series | T192 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T192A825J060AS to view detailed technical specifications.
No datasheet is available for this part.