Ring Terminal, Copper, Tin Plated, 26AWG, M4 Stud
Ring Tongue Terminal 22-26AWG Copper 13.82mm Loose
Insulated Pliers & Cutters 3 Pc Set
Ring Tongue Terminal 26AWG Copper 13.82mm Gold Over Nickel Loose
19-Contact Right Angle Surface Mount HDMI Connector, 40VDC, 0.5A, -20 to 85°C
Cap Ceramic 0.0068uF 100V BX 20% Axial (0.1%FR) 125°C Bulk
Cap Ceramic 0.0068uF 100V BX 20% Axial (0.1%FR) 125°C
Single Color LED,
28VDC 2.5A Momentary Contact Pushbutton Switch
EXTENSION INSULATED 1/2 X 10
Tantalum Capacitor 18uF 50VDC 10% Through Hole Axial
Cap Tant Solid 18uF 50V 10% (7.34 X 17.42mm) Axial (0.01%FR) 125°C T/R
Cap Tant Solid 18uF 50V 10% (7.34 X 17.42mm) Axial (0.01%FR) 125°C Bulk
IGBT Single Channel, TO-264, 1000V, 60A, 208W, Through Hole
Cap Tant Solid 18uF 50V 10% (7.34 X 17.42mm) Axial (0.01%FR) 1.2 Ohm 125°C Bulk
Trans IGBT Chip N-CH 1200V 64A 208000mW 3-Pin(3+Tab) TO-264 Tube
Cable Accessories Bushing Nylon 6/6 Black
Single Color LED, Super Red, Water Clear, 1.2mm,
Approval Control Cable