Circuit Breaker Miniature 2Pole 40A
ABB S262-B40 technical specifications.
| Type | Miniature |
| Number of Poles | 2 |
| Current Rating | 40A |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ABB S262-B40 to view detailed technical specifications.
No datasheet is available for this part.