Search Results for "s25fl132k0xbhb020 infineon technologies ag"
Filters
S25FL132K0XBHI020
Cypress
Flash, 8MX4, PBGA24, BGA-24
Datasheet
BGA-24
Obsolete
Max Operating Temperature:
85
Number of Terminals:
24
Min Operating Temperature:
-40
Terminal Position:
BOTTOM
S25FL132K0XBHI020
Spansion
32Mb NOR Flash Memory, SPI, Serial, FBGA Package, -40°C to 85°C
Datasheet
Not Recommended for New Design
Package/Case:
FBGA
Density:
32Mb
Interface:
SPI, Serial
Max Operating Temperature:
85°C