The CDR01BX222BKUS ceramic capacitor from Kemet features a capacitance of 0.0022uF and a DC rated voltage of 100V. It has a compact 0805 package type and measures 1.27mm in width, 2.03mm in length, and 0.98mm in height. The capacitor operates within a temperature range of -55°C to 125°C.
Kemet CDR01BX222BKUS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.98 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CDR01BX222BKUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.