The VJ2220A561JFLAT5H is a 560pF ceramic chip capacitor with a DC rated voltage of 630VDC and a tolerance of 5%. It features a C0G dielectric and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a pad termination style. It is available in a 2220 package and is designed for surface mount applications, with a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Vishay VJ2220A561JFLAT5H technical specifications.
| Capacitance | 560pF |
| Voltage | 630VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Open Mode |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.18(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ2220A561JFLAT5H to view detailed technical specifications.
No datasheet is available for this part.