This ceramic capacitor has a capacitance of 0.47uF and a voltage rating of 50VDC with a tolerance of 10%. It is constructed from X7R dielectric material and has a package case style of 1210. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55 to 150 degrees Celsius.
Vishay GA1210Y474KBAAR31G technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Polymer Termination |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.94(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay GA1210Y474KBAAR31G to view detailed technical specifications.
No datasheet is available for this part.