The Kyocera HQCC7M152KAH1A is a 1.5nF ceramic capacitor with a voltage rating of 500V and a tolerance of 10%. It is available in a 2523 package and is suitable for surface mount applications. The capacitor has a height of 5.84mm, length of 6.35mm, and width of 4.19mm. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera HQCC7M152KAH1A technical specifications.
| Capacitance | 1.5nF |
| Package/Case | 2523 |
| Height | 5.84mm |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HQ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HQCC7M152KAH1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.