TDK S20K550 technical specifications.
| Package/Case | Radial |
| Energy | 210J |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 745V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Varistor Voltage | 910V |
| RoHS | Compliant |
Download the complete datasheet for TDK S20K550 to view detailed technical specifications.
No datasheet is available for this part.