
Sharp S205T01 technical specifications.
| Package/Case | SIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3kV |
| Load Current | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Output Current | 5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | S205 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp S205T01 to view detailed technical specifications.
No datasheet is available for this part.