Circuit Breaker Thermal 1Pole 1A 240VAC/28VDC
E-T-A 1410-F110-P1F1-W14QE4-1A technical specifications.
| Current Rating | 1A |
| Number of Poles | 1 |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1410-F110-P1F1-W14QE4-1A to view detailed technical specifications.
No datasheet is available for this part.