ABB S202U-K10 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 10A |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for ABB S202U-K10 to view detailed technical specifications.
No datasheet is available for this part.