
ABB S201U-K30 technical specifications.
| Current Rating | 30A |
| Depth | 77.8mm |
| Length | 17.5mm |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Series | S200 |
| Voltage Rating | 240V |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for ABB S201U-K30 to view detailed technical specifications.
No datasheet is available for this part.
