Search Results for "s 3 20k ohm 1 vishay precision group"
Filters
S-3 20K OHM 1%
Riedon
Res Wirewound 20K Ohm 1% 3W ±20ppm/°C J-Lead SMD T/R
Datasheet
Surface Mount
Active
Mounting:
Surface Mount
Termination Style:
J-Lead
Package Type:
SMD
Product Length (mm):
15.9
S-3 20K OHM 1% BULK
Riedon
20K Ohm 1% Wirewound Chip Resistor
Datasheet
Surface Mount
Active
Mounting:
Surface Mount
Termination Style:
J-Lead
Package Type:
SMD
Product Length (mm):
15.9