The C1825N474K5XSC7370 is a 0.47uF ceramic chip capacitor with a 50VDC rating and 10% tolerance. It features a BX dielectric and is constructed with a flat, ceramic chip case style. The capacitor is designed for surface mount applications and has a maximum height of 1.5mm. It operates within a temperature range of -55°C to 125°C and is suitable for use in a variety of electronic circuits.
Kemet C1825N474K5XSC7370 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1825 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.5(Max)mm |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet C1825N474K5XSC7370 to view detailed technical specifications.
No datasheet is available for this part.