SPST-NO power relay featuring a 5VDC coil voltage and 8A contact current rating. This general-purpose relay offers a 250VAC contact voltage rating and 400VAC maximum AC voltage rating. Designed for through-hole PCB mounting, it boasts a 9ms operate time and 5ms release time. Operating within a -40°C to 70°C temperature range, this RoHS compliant component is suitable for power applications.
TE Connectivity RYA31005 technical specifications.
| Application(s) | POWER |
| Coil Current | 44.6mA |
| Coil Power | 300mW |
| Coil Resistance | 112R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 8A |
| Depth | 10.1mm |
| Height | 0.484inch |
| Length | 1.122inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Weight | 0.282oz |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RYA31005 to view detailed technical specifications.
No datasheet is available for this part.