
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. Designed for power applications, it offers an 8A contact current rating with Silver contacts and a 250V AC contact voltage rating. The relay operates on a 5VDC coil voltage, drawing 44.6mA with a coil power of 300mW. Mounting is via through-hole PCB termination, with an operate time of 9ms and a release time of 5ms.
TE Connectivity RY611005 technical specifications.
| Application(s) | POWER |
| Coil Current | 44.6mA |
| Coil Power | 300mW |
| Coil Resistance | 112R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 10.1mm |
| Dropout Voltage | 500mV |
| ELV | Compliant |
| Height | 0.484inch |
| Length | 1.122inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Packaging | Rail/Tube |
| Power Consumption | 22mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.282oz |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RY611005 to view detailed technical specifications.
No datasheet is available for this part.
