SPDT power relay with 8A contact current rating and Silver contact material. Features a 6VDC coil voltage, 37mA coil current, 220mW coil power, and 162 Ohm coil resistance. Operates within a -40°C to 70°C temperature range, with 9ms operate time and 5ms release time. Through-hole mounting with PC pin termination, suitable for PCB applications. UL, CSA, and VDE approved, RoHS compliant.
TE Connectivity RY211006 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 37mA |
| Coil Power | 220mW |
| Coil Resistance | 162R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 10.1mm |
| Dropout Voltage | 600mV |
| ELV | Compliant |
| Height | 12.3mm |
| Length | 28.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RY211006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.