Search Results for "rt9018b 15gqw richtek technology corporation"
Filters
RT9018B-25GQW
Richtek
Linear Voltage Regulator, 2.5V, 3A, Fixed/Adjustable, WDFN-10
Datasheet
3 X 3 MM, GREEN, WDFN-10
Not Recommended
Max Input Voltage:
5.5V
Min Input Voltage:
1.4V
Max Operating Temperature:
85°C
Min Operating Temperature:
-40°C
RT9018B-18GQW
Richtek
IC REG LINEAR POS ADJ 3A 10WDFN
Datasheet
Volume Production
Lead Free:
Lead Free
Max Input Voltage:
5.5V
Max Operating Temperature:
85°C
Min Operating Temperature:
-40°C