Search Results for "rt9013 21gb richtek technology corporation"
Filters
RT9013-25GB
Richtek
Single 5.5V 500mA SOT-23-5 Surface Mount LDO Regulator
Datasheet
Volume Production
Package/Case:
SOT-23-5
Max Input Voltage:
5.5V
Max Operating Temperature:
85°C
Min Operating Temperature:
-40°C
RT9013-31GB
Richtek
IC REG LINEAR 3.1V 500MA SOT23-5
Datasheet
Volume Production
Package/Case:
SOT-23-5
Max Input Voltage:
5.5V
Max Operating Temperature:
85°C
Min Operating Temperature:
-40°C