Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, HALOGEN FREE AND ROHS COMPLIANT
Sign in to ask questions about the Nichicon RSL0J101MCN1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon RSL0J101MCN1GB technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 4.7mm |
| Leakage Current | 315uA |
| Length | 4.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 3.2A |
| Ripple Current (AC) | 3.2A |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RSL0J101MCN1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.