The Nichicon RS81C271MDN1 is a ceramic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 270 microfarads and a DC rated voltage of 16 volts. The capacitor is polarized and has a length of 8 millimeters. It is part of the S8 series.
Nichicon RS81C271MDN1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 8 |
| Polarity | POLARIZED |
| Capacitance | 270 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | S8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon RS81C271MDN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.