Search Results for "rs80g561mdnasqpx Nichicon"
Filters
RS80J561MDNASQPX
Nichicon
Cap Aluminum Polymer 560uF 6.3VDC 20% (6.3 X 8mm) Radial 2.5mm 0.008 Ohm 5000mA 5000h 105°C Ammo
Datasheet
Through Hole
Active
Max Operating Temperature:
105
Number of Terminals:
2
Min Operating Temperature:
-55
Length:
8