The 0805Y1003P30BQT is a 3.3pF ceramic chip capacitor from Knowles with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100VDC and a tolerance of 0.1pF. The capacitor is constructed with a C0G dielectric and has a flat construction. It is suitable for microwave applications and is available in a 0805 package with a pad termination style.
Knowles 0805Y1003P30BQT technical specifications.
| Capacitance | 3.3pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | FlexiCap |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | FlexiCap™ |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805Y1003P30BQT to view detailed technical specifications.
No datasheet is available for this part.