8-Bit 20MHz FLASH MCU, PIC Core, SOIC-8, RS-232/USB
8-Bit 20MHz FLASH MCU, PIC Core, RS-232/USB, PDIP-8
3.3V RS-485 Transceiver, 50Mbps, Half-Duplex, 8-SOIC
RS-485 Transceiver, 3.3V, 250Kbps, Half-Duplex, 8-SON
8-Bit 20MHz FLASH MCU, PIC Core, SPI, RS-232, PDIP-14
8-Bit 48MHz FLASH MCU, PIC Core, USB, RS-232, DIP28
8-Bit 20MHz FLASH MCU, PIC Core, 3.5KB, 11 I/O, TSSOP
RS-485 Transceiver, Half Duplex, 10Mbps, 3.3/5V, 8-PDIP
RS-422/485 Differential Bus Transceiver IC, 10Mbps, 5V, 8-SOIC
8-Bit MCU, 32MHz, 28KB FLASH, 17 I/O, RS-232/USB, 125°C, QFN
8-Bit 20MHz FLASH MCU, PIC Core, SOIC-18, RS-232, USB
RS-422/485 Bus Transceiver, 10Mbps, 5V, Through Hole, 8-Pin PDIP
8-Bit PIC MCU, 20MHz, FLASH, QFN, 11 I/O, RS-232/USB
8-bit 32MHz PIC MCU, FLASH, SSOP, 25 ADC, I2C, SPI, UART
RS485 Transceiver IC, Half Duplex, 5Mbps, 8-Pin DIP
RS-232 Transceiver IC, 2 Tx/Rx, 120Kbps, 5.5V, SSOP
RS-485 Transceiver, 1Mbps, 70V Fault-Protected, Half Duplex, SOIC
RS485/RS422 Transceiver, 25Mbps, Full-Duplex, 8-SOIC
RS-485 Bus Transceiver, 10Mbps, Full Duplex, 5V, SOIC
8-Bit 20MHz FLASH MCU, PIC Core, SOIC-14, 12 I/O, 1 UART