Search Results for "rs 06k7683ft guangdong fenghua advanced technology holding DC Components"
Filters
RS-05K7681FT
Fenghua (Hk) Electronics
Fixed Resistor 7680 Ohm 1% 2-Terminal
Datasheet
Active
Max Operating Temperature:
155
Number of Terminals:
2
Min Operating Temperature:
-55
Package Length:
2