Search Results for "rs 06k512jt guangdong fenghua advanced technology holding DC Components"
Filters
RS-06K561JT
Fenghua (Hk) Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206,
Datasheet
Active
Max Operating Temperature:
155
Number of Terminals:
2
Min Operating Temperature:
-55
Package Length:
3.2