Nichicon RNE0J122MDN1PX technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Leakage Current | 1.512mA |
| Length | 9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 5.7A |
| RoHS Compliant | Yes |
| Series | FPCAP, RNE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RNE0J122MDN1PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.