Renco Electronics RL-6600-3-470 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 6A |
| Maximum Saturation Current | 14A |
| Max DC Resistance | 0.138Ohm |
| Lead Style | Radial |
| Height | 18.8mm |
| Product Diameter | 60.96mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renco Electronics RL-6600-3-470 to view detailed technical specifications.
No datasheet is available for this part.