Renco Electronics RL-1256-8-15000 technical specifications.
| Type | Power Line Choke |
| Technology | Wirewound |
| Inductance | 15000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 4.3A |
| Max DC Resistance | 0.803Ohm |
| Lead Style | Radial |
| Height | 66.04mm |
| Product Diameter | 60.96mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renco Electronics RL-1256-8-15000 to view detailed technical specifications.
No datasheet is available for this part.