Hook-up Wire 12AWG 2.84mm Tin Coated Copper White 600VAC
TE Connectivity 44A0111-12-9-L038 technical specifications.
| Color | White |
| Conductor Material | Copper |
| ELV | Compliant |
| Insulation Material | PVDF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | MIL-W-81044 and MIL-C-27500, 44A0111 |
| Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-12-9-L038 to view detailed technical specifications.
No datasheet is available for this part.